
Wirewound fixed resistor with 500mR resistance and 5% tolerance. Features 3W maximum power dissipation and a 1.2V voltage rating. Cylindrical construction with axial terminations, 4.8mm diameter, and 13mm length. Operates from 0°C to 275°C with a flame retardant coating.
Vishay AC03000005007JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000005007JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.