
Through-hole wirewound resistor with 5 Ohm resistance and 5% tolerance. Features 3W maximum power dissipation and a 4V voltage rating. Cylindrical construction with axial terminations, 4.8mm diameter, and 13mm length. Operates from 0°C to 275°C, with a flame retardant coating and tin contact plating. Packaged in an ammo pack.
Vishay AC03000005008JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000005008JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.