Through-hole wirewound resistor with 3W power dissipation and 5.6 Ohm resistance at 5% tolerance. Features a conformal package with axial terminations and tin contact plating. Operates across a wide temperature range from -40°C to 275°C, with a 13V voltage rating. Includes a flame retardant coating and is RoHS compliant.
Vishay AC03000005608JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 5.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 4.8mm |
| Tolerance | 5% |
| Voltage Rating | 13V |
| DC Rated Voltage | 13V |
| Weight | 0.026455oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000005608JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.