The AC03 series 68R 5% wire wound resistor is a through-hole component with a maximum operating temperature range of -40°C to 250°C. It features a 5.5mm diameter and 19mm height, with a lead diameter of 0.8mm. The resistor has a maximum power dissipation of 3W and is packaged in cut tape. It is RoHS compliant and suitable for use in a variety of applications.
Vishay AC03000006809JACCS technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Length | 0.512inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000006809JACCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.