The AC03 series 75R 5% wire wound axial resistor features a maximum operating temperature of 250°C and a maximum power dissipation of 3W. It is designed for through hole mounting and is available in a cut tape packaging. The resistor is RoHS compliant and has a tolerance of 5%. It is suitable for use in a variety of applications where a reliable and high-performance resistor is required.
Checking distributor stock and pricing after the page loads.
Vishay AC03000007509JACCS technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Length | 0.512inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
