
Through-hole wirewound resistor with axial leads, 82 ohm resistance and 5% tolerance. Features a 3W power rating, 16V voltage rating, and a cylindrical construction with a flame retardant coating. Operates from 0°C to 275°C with tin-plated contacts and a lead diameter of 0.8mm. Dimensions include a 13mm length and 4.8mm diameter. RoHS compliant and supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000008209JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000008209JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.