Vishay AC03000008209JACCS technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Features | Flame Retardant Coating |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000008209JACCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.