This wirewound resistor features a flame retardant coating and is available in a conformal package with a tin contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and has a resistance of 47 ohms with a tolerance of 5%. It is packaged in a tape and reel format with 500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC04000004709JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Features | Flame Retardant Coating |
| Length | 16.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 5.51mm |
| Tolerance | 5% |
| Width | 5.51mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC04000004709JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
