
Through-hole wirewound fixed resistor with 100 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation, 22V DC rated voltage, and an operating temperature range of 0°C to 275°C. Constructed with a cylindrical cement body and axial tin-plated leads, it measures 18mm in length and 7.5mm in diameter. This RoHS compliant component includes a flame retardant coating and is supplied in an ammo pack.
Vishay AC05000001000JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 22V |
| DC Rated Voltage | 22V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000001000JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.