
Wirewound resistor, 5W power dissipation, 1kΩ resistance with 5% tolerance. Features axial terminations, through-hole mounting, and a cylindrical, conformal package with a flame retardant coating. Operates within a temperature range of 0°C to 275°C, with a voltage rating of 71V DC. Lead diameter is 0.8mm, and the component is RoHS compliant.
Sign in to ask questions about the Vishay AC05000001001JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC05000001001JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC05 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 71V |
| DC Rated Voltage | 71V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000001001JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
