Wirewound through-hole resistor with 1.2 kΩ resistance and 5% tolerance. Features axial leaded termination, 5W maximum power dissipation, and a 77V voltage rating. Constructed with tin contact plating and a flame retardant coating, this component operates within a temperature range of 0°C to 275°C. Dimensions include an 18mm length and 7.5mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC05000001201JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 77V |
| DC Rated Voltage | 77V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000001201JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.