
Wirewound fixed resistor with 0.22 ohm resistance and 5% tolerance. Features 5W maximum power dissipation, axial leaded termination, and through-hole mounting. Operating temperature range from -40°C to 275°C. Conformal package with tin contact plating, measuring 18mm in length and 7.5mm in diameter. Includes flame retardant coating and is RoHS compliant.
Vishay AC05000002207JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 7.493mm |
| Tolerance | 5% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000002207JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
