Through-hole wirewound resistor with 27 ohm resistance and 5% tolerance. Features 5W power dissipation, axial termination, and a flame retardant coating. Operates within a temperature range of 0°C to 275°C. Includes tin contact plating and a lead diameter of 0.8mm. This RoHS compliant component is packaged in an ammo pack.
Sign in to ask questions about the Vishay AC05000002709JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC05000002709JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Weight | 0.067021oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000002709JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.