
Wirewound through-hole resistor with 3.3 kΩ resistance and 5% tolerance. Features axial leads, a 5W power rating, and a 128V voltage rating. Constructed with a cylindrical, conformal package measuring 18mm in length and 7.5mm in diameter, it offers a wide operating temperature range from 0°C to 275°C. This RoHS compliant component includes a flame retardant coating and tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC05000003301JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC05 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 128V |
| DC Rated Voltage | 128V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003301JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.