
5W wirewound resistor with 390 ohm resistance and 5% tolerance. Features axial leaded termination for through-hole mounting, a conformal package with tin plating, and a flame retardant coating. Operates from 0°C to 275°C with a DC rated voltage of 44V. Dimensions include 7.5mm diameter, 18mm length, and 0.8mm lead diameter.
Vishay AC05000003900JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC05 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 44V |
| Weight | 0.067021oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003900JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.