
5W wirewound resistor with 3.9kΩ resistance and 5% tolerance. Features a cylindrical, axial leaded construction with tin-plated contacts, 0.8mm lead diameter, and 7.5mm diameter. Operates from 0°C to 275°C with a 140V DC rated voltage and a flame retardant coating. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay AC05000003901JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC05000003901JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003901JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
