This 7.5mm diameter through-hole resistor features a flame retardant coating and is available in a tape and reel packaging. It has a maximum operating temperature of 275°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and has a resistance of 390mR with a tolerance of 5%. It is manufactured by Vishay and is part of the AC series.
Sign in to ask questions about the Vishay AC05000003907JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC05000003907JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003907JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.