
Through-hole wirewound resistor with 39 ohm resistance and 5% tolerance. Features axial leaded termination, 5W power dissipation, and a 14V voltage rating. Constructed with a flame retardant coating and tin contact plating, this component operates within a temperature range of 0°C to 275°C. The axial package measures 18mm in length and 7.5mm in diameter.
Sign in to ask questions about the Vishay AC05000003909JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC05000003909JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003909JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.