
Through-hole wirewound resistor with 0.47 ohm resistance and 5% tolerance. Features axial leaded termination, 5W power dissipation, and a flame retardant coating. Operates within a temperature range of 0°C to 275°C, with a 1.5V voltage rating. Package dimensions include 18mm length and 7.5mm diameter, with 0.8mm lead diameter.
Vishay AC05000004707JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000004707JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
