Through-hole wirewound resistor, 50 Ohm resistance with 5% tolerance, rated for 5W maximum power dissipation and 15V DC. Features a conformal coating for flame retardancy, axial terminations with 0.8mm diameter leads, and operates within a temperature range of 0°C to 275°C. The component has a diameter of 7.5mm and a length of 18mm, supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 7.49mm |
| RoHS | Compliant |