
This wirewound resistor from Vishay features a flame retardant coating and is available in a package quantity of 500. It has a maximum operating temperature of 275°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and has a resistance of 6.8 ohms with a tolerance of 5%. It is packaged in a tape and reel format.
Sign in to ask questions about the Vishay AC05000006808JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC05000006808JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 0.709inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000006808JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.