
Wirewound resistor with 100 ohm resistance and 5% tolerance. Features a 7W maximum power dissipation and axial leaded, through-hole mounting. Operates across a temperature range of -40°C to 275°C with a 26V DC rated voltage. This RoHS compliant component includes a flame retardant coating and tin contact plating.
Vishay AC07000001000JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 26mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 7.493mm |
| Tolerance | 10% |
| Voltage Rating | 26V |
| DC Rated Voltage | 26V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000001000JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.