Wirewound resistor with 10 kOhm resistance and 5% tolerance. Features 7W power dissipation and a 265V voltage rating. Operates across a -40°C to 275°C temperature range. Axial leaded package with tin contact plating, measuring 26mm in length and 7.5mm in diameter. RoHS compliant with a flame retardant coating.
Vishay AC07000001002JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 26mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Thickness | 7.493mm |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000001002JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.