
Wirewound fixed resistor with 150 ohm resistance and 5% tolerance. Features 7W power dissipation, 32V DC rated voltage, and axial leaded mounting. Operating temperature range from -40°C to 275°C. Includes flame retardant coating and RoHS compliance.
Vishay AC07000001500JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Thickness | 7.493mm |
| Tolerance | 5% |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000001500JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
