This 7.5mm axial wirewound resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -40°C. It features a flame retardant coating and is RoHS compliant. The resistor is rated for a maximum power dissipation of 7W and has a resistance of 27 ohms with a tolerance of 5%. It is available in a single unit package with a cut tape packaging.
Sign in to ask questions about the Vishay AC07000002709JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC07000002709JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000002709JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.