
Wirewound fixed resistor with 3.9 ohm resistance and 5% tolerance. Features 7W maximum power dissipation, axial leaded termination, and through-hole mounting. Operates within a temperature range of -40°C to 200°C, with a 5V DC rated voltage. Cylindrical construction with a conformal package and flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC07000003908JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000003908JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
