
Wirewound fixed resistor with 4.7 ohm resistance and 5% tolerance. Features 7W maximum power dissipation, axial leaded termination, and through-hole mounting. Operating temperature range from -40°C to 200°C. Constructed with a cylindrical body, 7.5mm diameter, and 26mm length, it includes a flame retardant coating and tin contact plating. RoHS compliant with a 6V DC rated voltage.
Vishay AC07000004708JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000004708JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.