This 7.5mm axial lead free wirewound resistor has a voltage rating of 18V and a power dissipation of 7W. It features a flame retardant coating and is compliant with RoHS regulations. The resistor has a resistance of 47 ohms with a tolerance of 5%. It is available in a through-hole package with a maximum operating temperature range of -40°C to 275°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 7.49mm |
| RoHS | Compliant |