This 7.5mm diameter axial resistor features a flame retardant coating and a maximum operating temperature of 200°C. It is available in a package quantity of 500 and is packaged in tape and reel. The resistor is RoHS compliant and has a tolerance of 5%. It can withstand a maximum power dissipation of 7W and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Vishay AC07000006808JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC07000006808JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Thickness | 7.49mm |
| Tolerance | 5% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000006808JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.