The AC Series 15kR 5% 10W Flame Retardant Axial Resistor is a through-hole fixed resistor from Vishay, featuring a flame retardant coating and a maximum operating temperature of 275°C. It is available in a package quantity of 250 units, packaged in tape and reel. The resistor has a tolerance of 5% and a maximum power dissipation of 10W. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay AC10000001502JAB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC10000001502JAB00 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 1.732inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC10000001502JAB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.