The AC series fixed resistor is available in a through-hole axial package with a flame retardant coating. It has a maximum power dissipation of 10W and operates over a temperature range of -40°C to 275°C. The resistor is RoHS compliant and available in a tape and reel packaging format with 250 pieces per reel.
Sign in to ask questions about the Vishay AC10000002700JAB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC10000002700JAB00 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Features | Flame Retardant Coating |
| Length | 1.732inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC10000002700JAB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.