This 8mm diameter axial resistor features a flame retardant coating and is available in a through-hole package. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 5%. The resistor is packaged in tape and reel.
Sign in to ask questions about the Vishay AC10000002709JAB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC10000002709JAB00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 8mm |
| Features | Flame Retardant Coating |
| Length | 44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC10000002709JAB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
