This 8-element resistor array from Vishay features a thin film technology with a resistance value of 100/470 ohms and a tolerance of 1%. It is designed for surface mount applications and has a conformal coated case style. The array operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 75 volts. The resistors are mounted on a 0.8mm pitch and have a product length of 3.2mm, depth of 1.6mm, and height of 0.55mm.
Sign in to ask questions about the Vishay ACACA100034700P500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACACA100034700P500 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Resistance Value | 100/470Ohm |
| Tolerance | 1% |
| Technology | Thin Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 75V |
| Circuit Designator | ISOL |
| Case Style | Conformal Coated |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ACACA100034700P500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.