The ACA Series isolated resistor network is a surface mount device with a 100R resistance value and 100mW power rating. It is available in a 1206 package type and is RoHS compliant. The network operates over a temperature range of -55°C to 125°C. It is packaged on a tape and reel.
Vishay ACASA100021000P100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.55mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | ACA - Professional |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000233oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA100021000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.