
The Vishay ACASA100022000P100 is an isolated resistor network with four elements, each rated for 200 ohms of resistance with a tolerance of 0.5%. It is designed for surface mount applications and is packaged in a 1206 case size. The network is capable of operating at temperatures between -55°C and 125°C and is rated for a maximum power per element of 100 milliwatts. It is available in quantities of 1000 units per reel.
Vishay ACASA100022000P100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.55mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 200R |
| Series | ACA - Professional |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000233oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA100022000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.