
Precision resistor array featuring isolated circuit type and thin film resistor technology. This surface mount component offers four elements with individual resistances of 100 Ohms and 200 Ohms, each rated for 300mW. The array operates within a temperature range of -55°C to 125°C and boasts a 0.25% resistance tolerance. Packaged in a 0612 case code, it supports a 75V DC rated voltage and is supplied on tape and reel.
Vishay ACASA1000E2000P100 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 0.25% |
| Resistor Type | Thin Film |
| Series | ACAS PRO |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000233oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1000E2000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
