
The ACAS PRO series isolated resistor network is a 4-element device with a resistance value of 1kR. It is designed for surface mount applications and has a power per element rating of 300mW. The device is packaged in a 1206 SMT package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay ACASA100121001P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACASA100121001P100 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.55mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ACAS PRO |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA100121001P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.