Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Sign in to ask questions about the Vishay ACASA1001B1001P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACASA1001B1001P100 technical specifications.
| Package/Case | Molded |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1001B1001P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.