
Surface mount resistor network featuring thin film technology with 4 isolated elements. Offers a resistance of 1kR per element with a tight tolerance of 0.05% and a voltage rating of 75V. Designed for high-temperature applications with a maximum operating temperature of 155°C and a TCR of ±25ppm/°C. Packaged in a 0612 case size with a terminal pitch of 0.8mm, suitable for automated assembly.
Sign in to ask questions about the Vishay ACASA1001E1001P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACASA1001E1001P100 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 1.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ACAS |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000233oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1001E1001P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.