This 8-pin 1206 resistor network from Vishay features four resistors with a tolerance of 0.25%. The device is packaged in a tape and reel format and is compliant with RoHS regulations. The resistor network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The package dimensions are 1.5mm depth and 3.2mm length, with a terminal pitch of 0.8mm and a convex termination.
Vishay ACASA1001J1001P100 technical specifications.
| Package/Case | 1206 |
| Depth | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 0.25% |
| RoHS | Compliant |
No datasheet is available for this part.