Res Thin Film Array 1K Ohm/1K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Vishay ACASA1001J1001P500 technical specifications.
| Package/Case | 1206 |
| Depth | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1001J1001P500 to view detailed technical specifications.
No datasheet is available for this part.