Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Vishay ACASA1001S1001P100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.5 |
| Package Height | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.