
Isolated resistor network featuring 4 elements, each rated at 100mW, with a total resistance of 10kR and 0.5% tolerance. This surface mount component utilizes thin film technology and is housed in a 1206 (3216 metric) package, measuring 1.5mm in length, 3.2mm in width, and 0.55mm in height. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 75V and is supplied on tape and reel. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Vishay ACASA100221002P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACASA100221002P100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ACA - Professional |
| Technology | THIN FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| DC Rated Voltage | 75V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA100221002P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
