
The ACASA150111501P100 is a 1206(4 X 0603) surface mount resistor array from Vishay, featuring a resistance value of 1.5K/1.5K with a tolerance of 0.5%. It has a maximum operating temperature of 125°C and a maximum voltage rating of 75V. The array is conformal coated and has a rectangular package shape.
Sign in to ask questions about the Vishay ACASA150111501P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACASA150111501P100 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.5 |
| Product Height (mm) | 0.45 |
| Resistance Value | 1.5K/1.5KOhm |
| Tolerance | 0.5% |
| Negative Resistance Tolerance | -0.5% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 0.5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 75V |
| Circuit Designator | ISOL |
| Case Style | Conformal Coated |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ACASA150111501P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.