This 4-resistor network from Vishay features a resistance of 20kR with a tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are packaged in a SMD/SMT format with a terminal pitch of 0.8mm and convex termination. The network is RoHS compliant and suitable for use in a variety of applications.
Vishay ACASA2002K2002P1AT technical specifications.
| Package/Case | SMD/SMT |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.