This 4-resistor network from Vishay features a resistance of 20kR with a tolerance of 0.5%. It is packaged in a molded case and designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay ACASA2002P2002P1AT technical specifications.
| Package/Case | Molded |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.