
Surface mount resistor network featuring thin film technology with 2 isolated elements, each 10kR resistance and 0.25% tolerance. Operating across a -55°C to 125°C temperature range, this component offers 75V working voltage and 150mW power dissipation per element, with a total power dissipation of 125mW. The 0606 case size, measuring 1.5mm x 1.6mm x 0.45mm, utilizes tin contact plating and is supplied on tape and reel in a 1000-piece package. This lead-free and RoHS compliant product is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ACASN1002E1002P1AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 150mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ACAS PRE |
| Size Code | 0606 |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 1.6mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN1002E1002P1AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
