Res Thin Film Array 4.7K Ohm/4.7K Ohm 0.25% 3/20W 25ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Vishay ACASN4701A4701P1AT technical specifications.
| Package/Case | SMD/SMT |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Termination | Convex |
| Tolerance | 0.25% |
| RoHS | Compliant |
No datasheet is available for this part.