This 2-resistor network from Vishay features a resistance value of 4.7kR with a tolerance of 0.25%. It is designed for surface mount applications and is packaged in a molded case. The resistors can operate over a temperature range of -55°C to 125°C and are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ACASN4701A4701P5AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ACASN4701A4701P5AT technical specifications.
| Package/Case | Molded |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Termination | Convex |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN4701A4701P5AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.