Vishay ACCTRITOB308T000 technical specifications.
| Type | Adjustment Tool |
| Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
| Product Length | 127mm |
| Product Diameter | 6.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ACCTRITOB308T000 to view detailed technical specifications.
No datasheet is available for this part.